
BZT03C180-TR | |
|---|---|
DigiKey Part Number | 112-BZT03C180-TR-ND - Tape & Reel (TR) 112-BZT03C180-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZT03C180-TR |
Description | DIODE ZENER 180V 1.3W SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 180 V 1.3 W ±6.39% Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 400 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 130 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.39% | Supplier Device Package SOD-57 |
Power - Max 1.3 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT03C180-TAP | Vishay General Semiconductor - Diodes Division | 3,075 | BZT03C180-TAPGICT-ND | $17.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.84000 | $17.84 |
| 10 | $11.40300 | $114.03 |
| 100 | $7.70350 | $770.35 |
| 500 | $6.11960 | $3,059.80 |
| 1,000 | $5.61027 | $5,610.27 |
| 2,000 | $5.32716 | $10,654.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.71840 | $23,592.00 |
| 10,000 | $4.43220 | $44,322.00 |
| 15,000 | $4.35225 | $65,283.75 |






