SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT03C18-TR

DigiKey Part Number
BZT03C18-TRGITR-ND - Tape & Reel (TR)
BZT03C18-TRGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZT03C18-TR
Description
DIODE ZENER 18V 1.3W SOD57
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 1.3 W ±6.39% Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.39%
Power - Max
1.3 W
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 13 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Operating Temperature
175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
SOD-57
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,887
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.97000$8.97
10$5.59000$55.90
100$3.66160$366.16
500$2.83198$1,415.99
1,000$2.56451$2,564.51
2,000$2.33950$4,679.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.85220$9,261.00
Manufacturers Standard Package