SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT03C150-TR

DigiKey Part Number
BZT03C150-TRGITR-ND - Tape & Reel (TR)
BZT03C150-TRGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZT03C150-TR
Description
DIODE ZENER 150V 1.3W SOD57
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 150 V 1.3 W ±6% Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
1.3 W
Impedance (Max) (Zzt)
300 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 110 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Operating Temperature
175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
SOD-57
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,867
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.68000$5.68
10$3.68800$36.88
100$2.86470$286.47
500$2.31320$1,156.60
1,000$2.01684$2,016.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.89702$9,485.10
10,000$1.75779$17,577.90
15,000$1.68687$25,303.05
25,000$1.64640$41,160.00
Manufacturers Standard Package