
BZM55C75-TR | |
---|---|
DigiKey Part Number | 112-BZM55C75-TR-ND - Tape & Reel (TR) 112-BZM55C75-CT-ND - Cut Tape (CT) 112-BZM55C75-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZM55C75-TR |
Description | DIODE ZENER 75V 500MW MICROMELF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 500 mW Surface Mount MicroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 1500 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 56 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MicroMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.49400 | $14.94 |
100 | $0.78830 | $78.83 |
500 | $0.63570 | $317.85 |
1,000 | $0.53913 | $539.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.39429 | $985.72 |