2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZM55C5V1-TR

DigiKey Part Number
BZM55C5V1GITR-ND - Tape & Reel (TR)
BZM55C5V1GICT-ND - Cut Tape (CT)
BZM55C5V1GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZM55C5V1-TR
Description
DIODE ZENER 5.1V 500MW MICROMELF
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW Surface Mount MicroMELF
Datasheet
 Datasheet
EDA/CAD Models
BZM55C5V1-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
550 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
MicroMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,933
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.79000$7.90
100$0.41980$41.98
500$0.40336$201.68
1,000$0.39514$395.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.39530$988.25
5,000$0.35327$1,766.35
7,500$0.33182$2,488.65
12,500$0.27166$3,395.75
17,500$0.26754$4,681.95
25,000$0.26342$6,585.50
62,500$0.25815$16,134.38
125,000$0.21419$26,773.75
Manufacturers Standard Package