
BZM55C2V7-TR | |
|---|---|
DigiKey Part Number | 112-BZM55C2V7-TR-ND - Tape & Reel (TR) 112-BZM55C2V7-CT-ND - Cut Tape (CT) 112-BZM55C2V7-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZM55C2V7-TR |
Description | DIODE ZENER 2.7V 500MW MICROMELF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW Surface Mount MicroMELF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package MicroMELF |
Impedance (Max) (Zzt) 600 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 10 µA @ 1 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.75900 | $17.59 |
| 100 | $1.10170 | $110.17 |
| 500 | $0.81458 | $407.29 |
| 1,000 | $0.72168 | $721.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.62086 | $1,552.15 |
| 5,000 | $0.55837 | $2,791.85 |
| 7,500 | $0.52649 | $3,948.68 |
| 12,500 | $0.49065 | $6,133.12 |
| 17,500 | $0.46941 | $8,214.67 |
| 25,000 | $0.44877 | $11,219.25 |



