
BZM55B11-TR3 | |
---|---|
DigiKey Part Number | BZM55B11-TR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZM55B11-TR3 |
Description | DIODE ZENER 11V 500MW MICROMELF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW Surface Mount MicroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MicroMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.29560 | $2,956.00 |
20,000 | $0.27917 | $5,583.40 |
30,000 | $0.27359 | $8,207.70 |