BZG05C7V5-HM3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $6.25000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $6.25000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $6.25000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $6.25000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $6.25000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $6.25000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $6.25000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 16,137
Unit Price: $4.77000
Datasheet
New at DigiKey
Image for BZG05C7V5-HM3_A-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C7V5-HM3_A-18

DigiKey Part Number
112-BZG05C7V5-HM3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG05C7V5-HM3_A-18
Description
DIODE ZENER 7.5V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 1.25 W ±6% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
1 µA @ 4.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Series
Operating Temperature
150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6%
Package / Case
Power - Max
1.25 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
3 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG05B7V5-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05B7V5-HM3_A-08TR-ND$6.25000Parametric Equivalent
BZG05B7V5-HM3_A-18Vishay General Semiconductor - Diodes Division0112-BZG05B7V5-HM3_A-18TR-ND$6.25000Parametric Equivalent
BZG05B7V5-M3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05B7V5-M3_A-08TR-ND$6.25000Parametric Equivalent
BZG05B7V5-M3_A-18Vishay General Semiconductor - Diodes Division0112-BZG05B7V5-M3_A-18TR-ND$6.25000Parametric Equivalent
BZG05C7V5-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05C7V5-HM3_A-08TR-ND$6.25000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$6.25000$6.25
2$5.42500$10.85
3$4.96000$14.88
5$4.47200$22.36
7$4.17000$29.19
10$3.88100$38.81
25$3.24240$81.06
50$2.84300$142.15
100$2.50430$250.43
Manufacturers Standard Package