Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZG05C6V8TR | |
|---|---|
DigiKey Part Number | BZG05C6V8GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05C6V8TR |
Description | DIODE ZENER 6.8V 1.25W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1.25 W Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 1.25 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 3.5 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ5921B-TP | MCC (Micro Commercial Components) | 7,349 | SMAJ5921BTPMSCT-ND | $4.77000 | Direct |
| 3SMAJ5921B-TP | MCC (Micro Commercial Components) | 16,121 | 3SMAJ5921B-TPMSCT-ND | $4.03000 | Similar |
| CMZ5921B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMZ5921BBKPBFREE-ND | $2.82343 | Similar |
| CMZ5921B TR13 PBFREE | Central Semiconductor Corp | 14 | 1514-CMZ5921BTR13PBFREECT-ND | $11.26000 | Similar |
| SMAJ4736A-TP | MCC (Micro Commercial Components) | 5,437 | SMAJ4736A-TPCT-ND | $3.37000 | Similar |






