Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG05C6V2-M3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG05C6V2-M3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05C6V2-M3_A-08 |
Description | DIODE ZENER 6.2V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1.25 W ±6.45% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 4 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 3 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.45% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG05B6V2-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B6V2-HM3_A-08TR-ND | $6.33000 | Parametric Equivalent |
| BZG05B6V2-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B6V2-HM3_A-18TR-ND | $6.25000 | Parametric Equivalent |
| BZG05B6V2-M3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B6V2-M3_A-08TR-ND | $6.33000 | Parametric Equivalent |
| BZG05B6V2-M3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B6V2-M3_A-18TR-ND | $6.25000 | Parametric Equivalent |
| BZG05C6V2-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05C6V2-HM3_A-08TR-ND | $6.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 2 | $5.42500 | $10.85 |
| 3 | $4.98667 | $14.96 |
| 5 | $4.48800 | $22.44 |
| 7 | $4.19286 | $29.35 |
| 10 | $3.90500 | $39.05 |
| 25 | $3.25920 | $81.48 |
| 50 | $2.85620 | $142.81 |
| 100 | $2.51660 | $251.66 |

