Similar
Similar

BZG05C56TR | |
|---|---|
DigiKey Part Number | BZG05C56TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05C56TR |
Description | DIODE ZENER 56V 1.25W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 56 V 1.25 W Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Power - Max 1.25 W | Package / Case |
Impedance (Max) (Zzt) 2000 Ohms | Supplier Device Package DO-214AC (SMA) |
Current - Reverse Leakage @ Vr 500 nA @ 43 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMZ5943B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMZ5943BBKPBFREE-ND | $1.79062 | Similar |
| CMZ5943B TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-CMZ5943BTR13PBFREETR-ND | $1.74363 | Similar |


