DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C39-M3-08

DigiKey Part Number
112-BZG05C39-M3-08TR-ND - Tape & Reel (TR)
112-BZG05C39-M3-08CT-ND - Cut Tape (CT)
112-BZG05C39-M3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG05C39-M3-08
Description
DIODE ZENER 39V 1.25W DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 1.25 W ±5.13% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.13%
Power - Max
1.25 W
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 30 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,695
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$2.14900$21.49
100$1.45710$145.71
500$1.12778$563.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.07834$1,617.51
3,000$0.97396$2,921.88
4,500$0.92074$4,143.33
7,500$0.67914$5,093.55
Manufacturers Standard Package