DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C24-M3-08

DigiKey Part Number
BZG05C24-M3-08GITR-ND - Tape & Reel (TR)
BZG05C24-M3-08GICT-ND - Cut Tape (CT)
BZG05C24-M3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG05C24-M3-08
Description
DIODE ZENER 24V 1.25W DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 1.25 W ±5.83% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.83%
Power - Max
1.25 W
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 18 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,813
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.47000$14.70
100$1.00170$100.17
500$0.99354$496.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.07559$1,613.38
3,000$0.97147$2,914.41
4,500$0.91839$4,132.76
7,500$0.67741$5,080.57
Manufacturers Standard Package