Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG05C75-HM3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG05C75-HM3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05C75-HM3_A-08 |
Description | DIODE ZENER 75V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 1.25 W ±6% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 56 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Series | Operating Temperature 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6% | Package / Case |
Power - Max 1.25 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 135 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG05B75-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B75-HM3_A-08TR-ND | $6.41000 | Parametric Equivalent |
| BZG05B75-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B75-HM3_A-18TR-ND | $6.41000 | Parametric Equivalent |
| BZG05B75-M3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B75-M3_A-08TR-ND | $6.41000 | Parametric Equivalent |
| BZG05B75-M3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B75-M3_A-18TR-ND | $6.41000 | Parametric Equivalent |
| BZG05C75-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05C75-HM3_A-18TR-ND | $6.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 2 | $5.51000 | $11.02 |
| 3 | $5.07000 | $15.21 |
| 5 | $4.57200 | $22.86 |
| 7 | $4.26286 | $29.84 |
| 10 | $3.97100 | $39.71 |
| 25 | $3.31480 | $82.87 |
| 50 | $2.90540 | $145.27 |
| 100 | $2.56100 | $256.10 |

