
BZG05C13-M3-08 | |
---|---|
DigiKey Part Number | BZG05C13-M3-08GITR-ND - Tape & Reel (TR) BZG05C13-M3-08GICT-ND - Cut Tape (CT) BZG05C13-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05C13-M3-08 |
Description | DIODE ZENER 13V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1.25 W ±6.54% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG05C13-M3-08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.54% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
10 | $2.14900 | $21.49 |
100 | $1.45710 | $145.71 |
500 | $1.12778 | $563.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.07834 | $1,617.51 |
3,000 | $0.97396 | $2,921.88 |
4,500 | $0.92074 | $4,143.33 |
7,500 | $0.75734 | $5,680.05 |
10,500 | $0.67914 | $7,130.97 |