BZG05C10TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 3
Unit Price: $2.55000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $2.72776
Datasheet

Similar


Central Semiconductor Corp
In Stock: 4,468
Unit Price: $6.90000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 15,442
Unit Price: $2.13000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6,123
Unit Price: $3.86000
Datasheet

Similar


Diodes Incorporated
In Stock: 58,636
Unit Price: $2.55000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 13,961
Unit Price: $2.63000
Datasheet

Similar


onsemi
In Stock: 3,005
Unit Price: $5.42000
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C10TR

DigiKey Part Number
BZG05C10GITR-ND - Tape & Reel (TR)
BZG05C10GICT-ND - Cut Tape (CT)
BZG05C10GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG05C10TR
Description
DIODE ZENER 10V 1.25W DO214AC
Customer Reference
Detailed Description
Zener Diode 10 V 1.25 W Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
1.25 W
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types