
BZG05C100-HM3-08 | |
---|---|
DigiKey Part Number | BZG05C100-HM3-08GITR-ND - Tape & Reel (TR) BZG05C100-HM3-08GICT-ND - Cut Tape (CT) BZG05C100-HM3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05C100-HM3-08 |
Description | DIODE ZENER 100V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 1.25 W ±5.5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.5% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 350 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 75 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.25600 | $22.56 |
100 | $1.14420 | $114.42 |
500 | $1.12778 | $563.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.14293 | $1,714.39 |
3,000 | $1.03334 | $3,100.02 |
4,500 | $0.97747 | $4,398.61 |
7,500 | $0.73676 | $5,525.70 |
10,500 | $0.73059 | $7,671.19 |