
BZG05B4V3-HM3-08 | |
---|---|
DigiKey Part Number | 112-BZG05B4V3-HM3-08TR-ND - Tape & Reel (TR) 112-BZG05B4V3-HM3-08CT-ND - Cut Tape (CT) 112-BZG05B4V3-HM3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05B4V3-HM3-08 |
Description | DIODE ZENER 4.3V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 1.25 W ±2.09% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG05B4V3-HM3-08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.09% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 13 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $4.08100 | $40.81 |
100 | $2.77940 | $277.94 |
500 | $2.17264 | $1,086.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.80916 | $2,713.74 |
3,000 | $1.64907 | $4,947.21 |
4,500 | $1.56750 | $7,053.75 |
7,500 | $1.29323 | $9,699.23 |