BZG05B3V9-HM3_A-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $6.41000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $6.41000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $6.41000
Datasheet
New at DigiKey
Image for BZG05B3V9-HM3_A-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05B3V9-HM3_A-08

DigiKey Part Number
112-BZG05B3V9-HM3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG05B3V9-HM3_A-08
Description
DIODE ZENER 3.9V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 1.25 W ±2% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Series
Operating Temperature
150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
1.25 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
15 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG05B3V9-HM3_A-18Vishay General Semiconductor - Diodes Division0112-BZG05B3V9-HM3_A-18TR-ND$6.41000Parametric Equivalent
BZG05B3V9-M3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05B3V9-M3_A-08TR-ND$6.41000Parametric Equivalent
BZG05B3V9-M3_A-18Vishay General Semiconductor - Diodes Division0112-BZG05B3V9-M3_A-18TR-ND$6.41000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$6.41000$6.41
2$5.55000$11.10
3$5.12333$15.37
5$4.60400$23.02
7$4.29857$30.09
10$3.99600$39.96
Manufacturers Standard Package