Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG05B3V6-M3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG05B3V6-M3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05B3V6-M3_A-08 |
Description | DIODE ZENER 3.6V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG05B3V6-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B3V6-HM3_A-08TR-ND | $6.41000 | Parametric Equivalent |
| BZG05B3V6-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B3V6-HM3_A-18TR-ND | $6.41000 | Parametric Equivalent |
| BZG05B3V6-M3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B3V6-M3_A-18TR-ND | $6.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 2 | $5.55000 | $11.10 |
| 3 | $5.12333 | $15.37 |
| 5 | $4.60400 | $23.02 |
| 7 | $4.29857 | $30.09 |
| 10 | $3.99600 | $39.96 |
| 25 | $3.33800 | $83.45 |
| 50 | $2.92680 | $146.34 |
| 100 | $2.57990 | $257.99 |

