Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG05B33-HM3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZG05B33-HM3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05B33-HM3_A-18 |
Description | DIODE ZENER 33V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 24 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Series | Operating Temperature 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 1.25 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 35 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG05B33-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B33-HM3_A-08TR-ND | $6.33000 | Parametric Equivalent |
| BZG05B33-M3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B33-M3_A-08TR-ND | $6.33000 | Parametric Equivalent |
| BZG05B33-M3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B33-M3_A-18TR-ND | $6.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 2 | $5.46500 | $10.93 |
| 3 | $5.04333 | $15.13 |
| 5 | $4.53800 | $22.69 |
| 7 | $4.22857 | $29.60 |
| 10 | $3.93800 | $39.38 |
| 25 | $3.28520 | $82.13 |
| 50 | $2.88080 | $144.04 |
| 100 | $2.53880 | $253.88 |

