BZG05B27-HM3_A-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $6.33000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $6.33000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $6.33000
Datasheet
New at DigiKey
Image for BZG05B27-HM3_A-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05B27-HM3_A-08

DigiKey Part Number
112-BZG05B27-HM3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG05B27-HM3_A-08
Description
DIODE ZENER 27V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 1.25 W ±2% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
500 nA @ 20 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Series
Operating Temperature
150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
1.25 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG05B27-HM3_A-18Vishay General Semiconductor - Diodes Division0112-BZG05B27-HM3_A-18TR-ND$6.33000Parametric Equivalent
BZG05B27-M3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05B27-M3_A-08TR-ND$6.33000Parametric Equivalent
BZG05B27-M3_A-18Vishay General Semiconductor - Diodes Division0112-BZG05B27-M3_A-18TR-ND$6.33000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$6.33000$6.33
2$5.46500$10.93
3$5.04333$15.13
5$4.53800$22.69
7$4.22857$29.60
10$3.93800$39.38
25$3.28880$82.22
50$2.88240$144.12
100$2.54040$254.04
Manufacturers Standard Package