BZG05B100-M3_A-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $6.41000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $6.41000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $6.41000
Datasheet
New at DigiKey
Image for BZG05B100-M3_A-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05B100-M3_A-08

DigiKey Part Number
112-BZG05B100-M3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG05B100-M3_A-08
Description
DIODE ZENER 100V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 100 V 1.25 W ±2% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
350 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 75 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG05B100-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05B100-HM3_A-08TR-ND$6.41000Parametric Equivalent
BZG05B100-HM3_A-18Vishay General Semiconductor - Diodes Division0112-BZG05B100-HM3_A-18TR-ND$6.41000Parametric Equivalent
BZG05B100-M3_A-18Vishay General Semiconductor - Diodes Division0112-BZG05B100-M3_A-18TR-ND$6.41000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$6.41000$6.41
2$5.51000$11.02
3$5.07000$15.21
5$4.57200$22.86
7$4.26286$29.84
10$3.97100$39.71
Manufacturers Standard Package