New at DigiKey
Image for BZG04-51-M3_A-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG04-51-M3_A-08

DigiKey Part Number
112-BZG04-51-M3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG04-51-M3_A-08
Description
DIODE ZENER 62V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
86.5V Clamp 3.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
86.5V
Mfr
Current - Peak Pulse (10/1000µs)
3.5A
Series
Power - Peak Pulse
300W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Capacitance @ Frequency
310pF @ 1MHz
Type
Zener
Operating Temperature
150°C
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
51V (Max)
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
58V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$9.13000$9.13
2$7.89500$15.79
3$7.26333$21.79
5$6.54400$32.72
7$6.11857$42.83
10$5.69700$56.97
Manufacturers Standard Package