
BZG04-220-M3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG04-220-M3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG04-220-M3_A-08 |
Description | DIODE ZENER 270V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 380V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 380V |
Mfr | Current - Peak Pulse (10/1000µs) 800mA |
Series | Power - Peak Pulse 300W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Capacitance @ Frequency 120pF @ 1MHz |
Type Zener | Operating Temperature 150°C |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 220V (Max) | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 251V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 2 | $8.01500 | $16.03 |
| 3 | $7.34333 | $22.03 |
| 5 | $6.62600 | $33.13 |
| 7 | $6.20143 | $43.41 |
| 10 | $5.78800 | $57.88 |
| 25 | $4.85720 | $121.43 |
| 50 | $4.28180 | $214.09 |
| 100 | $3.79420 | $379.42 |

