DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG04-18-M3-08

DigiKey Part Number
112-BZG04-18-M3-08TR-ND - Tape & Reel (TR)
112-BZG04-18-M3-08CT-ND - Cut Tape (CT)
112-BZG04-18-M3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG04-18-M3-08
Description
DIODE ZENER 22V 1.25W DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 1.25 W Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
1.25 W
Current - Reverse Leakage @ Vr
5 µA @ 18 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,260
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.94000$4.94
10$3.73700$37.37
100$2.68450$268.45
500$1.51140$755.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.74332$2,614.98
3,000$1.58795$4,763.85
4,500$1.50876$6,789.42
7,500$1.25538$9,415.35
10,500$1.23480$12,965.40
Manufacturers Standard Package