
BZG04-150-HM3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG04-150-HM3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG04-150-HM3_A-08 |
Description | DIODE ZENER 180V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 249V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.2A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 140pF @ 1MHz |
Part Status Active | Operating Temperature 150°C |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 150V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 168V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 249V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 2 | $7.97500 | $15.95 |
| 3 | $7.31667 | $21.95 |
| 5 | $6.61000 | $33.05 |
| 7 | $6.17857 | $43.25 |
| 10 | $5.75500 | $57.55 |
| 25 | $4.83440 | $120.86 |
| 50 | $4.26040 | $213.02 |
| 100 | $3.77610 | $377.61 |

