
BZG03C270-M3-18 | |
---|---|
DigiKey Part Number | 112-BZG03C270-M3-18TR-ND - Tape & Reel (TR) 112-BZG03C270-M3-18CT-ND - Cut Tape (CT) 112-BZG03C270-M3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C270-M3-18 |
Description | DIODE ZENER 270V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 270 V 1.25 W ±7.04% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.04% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 1000 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.26000 | $6.26 |
10 | $3.89400 | $38.94 |
100 | $2.51240 | $251.24 |
500 | $1.91542 | $957.71 |
1,000 | $1.72279 | $1,722.79 |
2,000 | $1.56067 | $3,121.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $1.35462 | $8,127.72 |
12,000 | $1.25087 | $15,010.44 |
18,000 | $1.19802 | $21,564.36 |
30,000 | $1.13864 | $34,159.20 |
42,000 | $1.13190 | $47,539.80 |