DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C270-HM3-08

DigiKey Part Number
BZG03C270-HM3-08GITR-ND - Tape & Reel (TR)
BZG03C270-HM3-08GICT-ND - Cut Tape (CT)
BZG03C270-HM3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG03C270-HM3-08
Description
DIODE ZENER 270V 1.25W DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 270 V 1.25 W ±7.04% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±7.04%
Power - Max
1.25 W
Impedance (Max) (Zzt)
1000 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.50000$6.50
10$4.02500$40.25
100$2.59880$259.88
500$1.98374$991.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.68416$2,526.24
3,000$1.53313$4,599.39
4,500$1.45615$6,552.68
7,500$1.26858$9,514.35
10,500$1.18335$12,425.17
Manufacturers Standard Package