DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C27-M3-18

DigiKey Part Number
112-BZG03C27-M3-18TR-ND - Tape & Reel (TR)
112-BZG03C27-M3-18CT-ND - Cut Tape (CT)
112-BZG03C27-M3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG03C27-M3-18
Description
DIODE ZENER 27V 1.25W DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 1.25 W ±7.04% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±7.04%
Power - Max
1.25 W
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 20 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,666
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
10$3.06300$30.63
100$2.04450$204.45
500$1.65862$829.31
1,000$1.45335$1,453.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.39209$8,352.54
12,000$1.19060$14,287.20
30,000$1.13574$34,072.20
42,000$1.12901$47,418.42
Manufacturers Standard Package