Image for BZG03C240-M3-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C240-M3-08

DigiKey Part Number
BZG03C240-M3-08GITR-ND - Tape & Reel (TR)
BZG03C240-M3-08GICT-ND - Cut Tape (CT)
BZG03C240-M3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG03C240-M3-08
Description
DIODE ZENER 240V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 240 V 1.25 W ±5.83% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
BZG03C240-M3-08 Models
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
850 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 180 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5.83%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,930
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.02000$11.02
10$6.91400$69.14
100$4.55550$455.55
500$3.54264$1,771.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.05034$4,575.51
3,000$2.80230$8,406.90
4,500$2.67595$12,041.77
7,500$2.53397$19,004.78
10,500$2.44990$25,723.95
15,000$2.36819$35,522.85
Manufacturers Standard Package