BZG03C20-M3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $8.96000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $8.96000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $8.96000
Datasheet
New at DigiKey
Image for BZG03C20-M3_A-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C20-M3_A-18

DigiKey Part Number
112-BZG03C20-M3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG03C20-M3_A-18
Description
DIODE ZENER 20V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 3 W ±6% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 15 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
DO-214AC (SMA)
Power - Max
3 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG03C20-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG03C20-HM3_A-08TR-ND$8.96000Parametric Equivalent
BZG03C20-HM3_A-18Vishay General Semiconductor - Diodes Division0112-BZG03C20-HM3_A-18TR-ND$8.96000Parametric Equivalent
BZG03C20-M3_A-08Vishay General Semiconductor - Diodes Division0112-BZG03C20-M3_A-08TR-ND$8.96000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$8.96000$8.96
2$7.77000$15.54
3$7.12667$21.38
5$6.43000$32.15
7$6.01286$42.09
10$5.59900$55.99
25$4.70280$117.57
50$4.14200$207.10
100$3.67010$367.01
Manufacturers Standard Package