Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03C160-HM3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG03C160-HM3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03C160-HM3_A-08 |
Description | DIODE ZENER 160V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 160 V 3 W ±5.63% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 120 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Series | Operating Temperature 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.63% | Package / Case |
Power - Max 3 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 350 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03C160-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C160-HM3_A-18TR-ND | $1.12000 | Parametric Equivalent |
| BZG03C160-M3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C160-M3_A-08TR-ND | $1.12000 | Parametric Equivalent |
| BZG03C160-M3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C160-M3_A-18TR-ND | $1.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 2 | $7.97500 | $15.95 |
| 3 | $7.34333 | $22.03 |
| 5 | $6.61000 | $33.05 |
| 7 | $6.19000 | $43.33 |
| 10 | $5.77100 | $57.71 |
| 25 | $4.84400 | $121.10 |
| 50 | $4.26860 | $213.43 |
| 100 | $3.78350 | $378.35 |

