
BZG03C16-HM3-08 | |
|---|---|
DigiKey Part Number | BZG03C16-HM3-08GITR-ND - Tape & Reel (TR) BZG03C16-HM3-08GICT-ND - Cut Tape (CT) BZG03C16-HM3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C16-HM3-08 |
Description | DIODE ZENER 16V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1.25 W ±5.63% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG03C16-HM3-08 Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 12 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.63% | Package / Case |
Power - Max 1.25 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $6.28900 | $62.89 |
| 100 | $4.12470 | $412.47 |
| 500 | $3.19520 | $1,597.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.74313 | $4,114.69 |
| 3,000 | $2.51540 | $7,546.20 |
| 4,500 | $2.39936 | $10,797.12 |
| 7,500 | $2.26896 | $17,017.20 |
| 10,500 | $2.19176 | $23,013.48 |
| 15,000 | $2.11673 | $31,750.95 |

