
BZG03C12TR | |
---|---|
DigiKey Part Number | BZG03C12GITR-ND - Tape & Reel (TR) BZG03C12GICT-ND - Cut Tape (CT) BZG03C12GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C12TR |
Description | DIODE ZENER 12V 3W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 12 V 3 W Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG03C12TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |