
BZG03C110-HM3-08 | |
|---|---|
DigiKey Part Number | BZG03C110-HM3-08GITR-ND - Tape & Reel (TR) BZG03C110-HM3-08GICT-ND - Cut Tape (CT) BZG03C110-HM3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C110-HM3-08 |
Description | DIODE ZENER 110V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 110 V 1.25 W ±5.45% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.45% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 82 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.73000 | $4.73 |
| 10 | $3.26300 | $32.63 |
| 100 | $2.22730 | $222.73 |
| 500 | $1.77856 | $889.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.66912 | $2,503.68 |
| 3,000 | $1.51944 | $4,558.32 |
| 4,500 | $1.44315 | $6,494.17 |
| 7,500 | $1.17278 | $8,795.85 |

