Image for BZG03C110-HM3-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C110-HM3-08

DigiKey Part Number
BZG03C110-HM3-08GITR-ND - Tape & Reel (TR)
BZG03C110-HM3-08GICT-ND - Cut Tape (CT)
BZG03C110-HM3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG03C110-HM3-08
Description
DIODE ZENER 110V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 110 V 1.25 W ±5.45% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
BZG03C110-HM3-08 Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
1 µA @ 82 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5.45%
Package / Case
Power - Max
1.25 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
250 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,719
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.03000$10.03
10$6.28900$62.89
100$4.12470$412.47
500$3.19520$1,597.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.74313$4,114.69
3,000$2.51540$7,546.20
4,500$2.39936$10,797.12
7,500$2.26896$17,017.20
10,500$2.19176$23,013.48
15,000$2.11673$31,750.95
Manufacturers Standard Package