Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03C11-HM3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG03C11-HM3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03C11-HM3_A-08 |
Description | DIODE ZENER 11V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 3 W ±5.45% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 4 µA @ 8.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Series | Operating Temperature 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.45% | Package / Case |
Power - Max 3 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 7 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03C11-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C11-HM3_A-18TR-ND | $8.96000 | Parametric Equivalent |
| BZG03C11-M3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C11-M3_A-08TR-ND | $8.96000 | Parametric Equivalent |
| BZG03C11-M3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C11-M3_A-18TR-ND | $8.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 2 | $7.77000 | $15.54 |
| 3 | $7.12667 | $21.38 |
| 5 | $6.43000 | $32.15 |
| 7 | $6.01286 | $42.09 |
| 10 | $5.60700 | $56.07 |
| 25 | $4.70600 | $117.65 |
| 50 | $4.14360 | $207.18 |
| 100 | $3.67170 | $367.17 |

