
BZG03C100-M3-08 | |
|---|---|
DigiKey Part Number | BZG03C100-M3-08GITR-ND - Tape & Reel (TR) BZG03C100-M3-08GICT-ND - Cut Tape (CT) BZG03C100-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C100-M3-08 |
Description | DIODE ZENER 100V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 1.25 W ±6% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG03C100-M3-08 Models |
Category | Impedance (Max) (Zzt) 200 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.02000 | $11.02 |
| 10 | $6.91400 | $69.14 |
| 100 | $4.55550 | $455.55 |
| 500 | $3.54264 | $1,771.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.05034 | $4,575.51 |
| 3,000 | $2.80230 | $8,406.90 |
| 4,500 | $2.67595 | $12,041.77 |
| 7,500 | $2.53397 | $19,004.78 |
| 10,500 | $2.44990 | $25,723.95 |
| 15,000 | $2.36819 | $35,522.85 |

