Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03B100-HM3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZG03B100-HM3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03B100-HM3_A-18 |
Description | DIODE ZENER 100V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Series | Operating Temperature 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 1.25 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 200 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03B100-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03B100-HM3_A-08TR-ND | $9.13000 | Parametric Equivalent |
| BZG03B100-M3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03B100-M3_A-08TR-ND | $9.13000 | Parametric Equivalent |
| BZG03B100-M3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03B100-M3_A-18TR-ND | $9.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 2 | $7.89500 | $15.79 |
| 3 | $7.23333 | $21.70 |
| 5 | $6.52800 | $32.64 |
| 7 | $6.10714 | $42.75 |
| 10 | $5.69700 | $56.97 |
| 25 | $4.78160 | $119.54 |
| 50 | $4.21440 | $210.72 |
| 100 | $3.73340 | $373.34 |

