


BZD27C5V6P-M3-08 | |
|---|---|
DigiKey Part Number | 112-BZD27C5V6P-M3-08TR-ND - Tape & Reel (TR) 112-BZD27C5V6P-M3-08CT-ND - Cut Tape (CT) 112-BZD27C5V6P-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C5V6P-M3-08 |
Description | DIODE ZENER 5.6V 800MW DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-219AB (SMF) |
Power - Max 800 mW | Base Product Number |
Impedance (Max) (Zzt) 4 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $3.86400 | $38.64 |
| 100 | $2.48290 | $248.29 |
| 500 | $1.88666 | $943.33 |
| 1,000 | $1.69437 | $1,694.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.44978 | $4,349.34 |
| 6,000 | $1.32655 | $7,959.30 |
| 9,000 | $1.26375 | $11,373.75 |
| 15,000 | $1.19319 | $17,897.85 |
| 21,000 | $1.15139 | $24,179.19 |
| 30,000 | $1.11079 | $33,323.70 |

