


BZD27C47P-HE3-08 | |
---|---|
DigiKey Part Number | BZD27C47P-HE3-08GITR-ND - Tape & Reel (TR) BZD27C47P-HE3-08GICT-ND - Cut Tape (CT) BZD27C47P-HE3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C47P-HE3-08 |
Description | DIODE ZENER 47V 800MW DO219AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 36 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.79200 | $27.92 |
100 | $1.89670 | $189.67 |
500 | $1.48620 | $743.10 |
1,000 | $1.27271 | $1,272.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.09267 | $3,278.01 |
6,000 | $0.99905 | $5,994.30 |
9,000 | $0.95556 | $8,600.04 |