DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

BZD27C43P-M3-08

DigiKey Part Number
112-BZD27C43P-M3-08TR-ND - Tape & Reel (TR)
112-BZD27C43P-M3-08CT-ND - Cut Tape (CT)
112-BZD27C43P-M3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZD27C43P-M3-08
Description
DIODE ZENER 43V 800MW DO219AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 800 mW Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
800 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 33 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AB (SMF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$2.19000$21.90
100$1.38790$138.79
500$1.02142$510.71
1,000$0.81497$814.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.71618$2,148.54
6,000$0.62563$3,753.78
9,000$0.59270$5,334.30
15,000$0.59171$8,875.65
21,000$0.58085$12,197.85
Manufacturers Standard Package