DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

BZD27C3V6P-HE3-08

DigiKey Part Number
112-BZD27C3V6P-HE3-08TR-ND - Tape & Reel (TR)
112-BZD27C3V6P-HE3-08CT-ND - Cut Tape (CT)
112-BZD27C3V6P-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZD27C3V6P-HE3-08
Description
DIODE ZENER 3.6V 800MW DO219AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 800 mW Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
800 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AB (SMF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,819
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.46000$3.46
10$2.63400$26.34
100$1.92630$192.63
500$1.50646$753.23
1,000$1.19364$1,193.64
2,000$1.19150$2,383.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.97961$29,388.30
60,000$0.97343$58,405.80
Manufacturers Standard Package