DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

BZD27C10P-HE3-08

DigiKey Part Number
112-BZD27C10P-HE3-08TR-ND - Tape & Reel (TR)
112-BZD27C10P-HE3-08CT-ND - Cut Tape (CT)
112-BZD27C10P-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZD27C10P-HE3-08
Description
DIODE ZENER 10V 800MW DO219AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 800 mW Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
800 mW
Impedance (Max) (Zzt)
4 Ohms
Current - Reverse Leakage @ Vr
7 µA @ 7.5 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AB (SMF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,478
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.20000$4.20
10$2.71700$27.17
100$2.14860$214.86
500$1.66600$833.00
1,000$1.33358$1,333.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.27744$3,832.32
6,000$1.16779$7,006.74
9,000$1.11192$10,007.28
15,000$1.04915$15,737.25
21,000$1.01196$21,251.16
30,000$0.97583$29,274.90
75,000$0.96808$72,606.00
Manufacturers Standard Package