


BZD27B56P-M3-08 | |
|---|---|
DigiKey Part Number | BZD27B56P-M3-08GITR-ND - Tape & Reel (TR) BZD27B56P-M3-08GICT-ND - Cut Tape (CT) BZD27B56P-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27B56P-M3-08 |
Description | DIODE ZENER 56V 800MW DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 43 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-219AB (SMF) |
Power - Max 800 mW | Base Product Number |
Impedance (Max) (Zzt) 60 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $1.10990 | $33,297.00 |

