


BZD17C16P-E3-08 | |
---|---|
DigiKey Part Number | 112-BZD17C16P-E3-08TR-ND - Tape & Reel (TR) 112-BZD17C16P-E3-08CT-ND - Cut Tape (CT) 112-BZD17C16P-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD17C16P-E3-08 |
Description | DIODE ZENER 16V 800MW DO219AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Current - Reverse Leakage @ Vr | 1 µA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $2.11600 | $21.16 |
100 | $1.32290 | $132.29 |
500 | $0.95672 | $478.36 |
1,000 | $0.74911 | $749.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.71580 | $2,147.40 |
6,000 | $0.64771 | $3,886.26 |
9,000 | $0.61299 | $5,516.91 |
15,000 | $0.57397 | $8,609.55 |
21,000 | $0.46305 | $9,724.05 |