Similar

BYX86TR | |
|---|---|
DigiKey Part Number | BYX86TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BYX86TR |
Description | DIODE AVALANCHE 1000V 2A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package SOD-57 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYW56-TAP | Vishay General Semiconductor - Diodes Division | 28,436 | BYW56-TAPGICT-ND | $19.90000 | Parametric Equivalent |
| BYW56-TR | Vishay General Semiconductor - Diodes Division | 2,290 | BYW56CT-ND | $19.98000 | Parametric Equivalent |
| BYX86TAP | Vishay General Semiconductor - Diodes Division | 23,270 | BYX86TAPGICT-ND | $19.90000 | Parametric Equivalent |
| EGP20K | onsemi | 7,596 | EGP20KCT-ND | $9.13000 | Similar |
| HER208G-TP | MCC (Micro Commercial Components) | 13,453 | HER208G-TPMSCT-ND | $2.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | $6.25585 | $156,396.25 |




