Similar

BYX85TR | |
|---|---|
DigiKey Part Number | BYX85TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BYX85TR |
Description | DIODE AVALANCHE 800V 2A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 800 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package SOD-57 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYW55-TAP | Vishay General Semiconductor - Diodes Division | 31,287 | BYW55-TAPGICT-ND | $19.90000 | Parametric Equivalent |
| BYW55-TR | Vishay General Semiconductor - Diodes Division | 22,249 | 112-BYW55-TRCT-ND | $19.98000 | Parametric Equivalent |
| BYX85TAP | Vishay General Semiconductor - Diodes Division | 0 | BYX85TAP-ND | $6.20648 | Parametric Equivalent |
| EGP20K | onsemi | 7,596 | EGP20KCT-ND | $9.13000 | Similar |
| HER208G-TP | MCC (Micro Commercial Components) | 2,453 | HER208G-TPMSCT-ND | $2.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | $6.25585 | $156,396.25 |




