
BYW82-TR | |
|---|---|
DigiKey Part Number | BYW82-GITR-ND - Tape & Reel (TR) BYW82-GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BYW82-TR |
Description | DIODE AVALANCHE 200V 3A SOD64 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole SOD-64 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 7.5 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOD-64 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.34000 | $30.34 |
| 10 | $19.75600 | $197.56 |
| 100 | $13.75620 | $1,375.62 |
| 500 | $11.19242 | $5,596.21 |
| 1,000 | $10.98516 | $10,985.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.47830 | $23,695.75 |
| 5,000 | $8.97479 | $44,873.95 |

